페이지 인쇄
더 이상 제조되지 않음
제품 정보
| 제조업체 | DWYER |
|---|---|
| 제조업체 부품 번호 | EPTA-S0복사 |
| 주문 코드 | 4287207 |
| 기술 데이터 시트 |
제품 개요
EPTA-S0 is an EPTA series standard snap-track mount transducer convert an analogue input signal to a linearly proportionate pneumatic output by modulating its control valves to regulate branch line pressure to the set point determined by the input signal. It offers adjustable span and offset as well as manual override. This unit has no air consumption and is immune to mounting orientation. Also included is an analogue 0 to 5VDC feedback signal indicating the resultant branch line pressure. The standard maintain branch pressure on power loss while the fail-safe will drop the branch pressure to 0 psi on power loss. Application includes pneumatic dampers and valve actuators.
- Adjustable span and offset, manual override
- Field selectable output ranges, not position sensitive
- 250 ohm current input impedance, infinite voltage
- Plug-in block terminal type with 5mm pin spacing electrical connections
- 25psig (172kPa) max air supply, 750scim air flow
- Operating temperature limits range from 0 to 48.8°C, 32 to 120°F
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84811005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .317515 |