더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩78,924 |
| 6+ | ₩77,334 |
| 30+ | ₩63,672 |
제품 정보
제품 개요
The 18445 is a 19mm black on white Industrial Label Tape made of vinyl (PVC) with a permanent acrylic adhesive. Thermal transfer print technology is durable, smear-proof and resistant to chemicals and solvents. This tape is recommended for indoor and outdoor use and can be used on curved or flat surfaces. DYMO industrial labels are designed to work exclusively with Rhino™ printers and to perform on a variety of surfaces. Ideal for use with general ID, electrical panels, asset labelling, visual workplace, pipe marking and 5S labelling. Suitable for Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL100, PL150, PL200 and PL300 machines.
- Easy to peel, split-back label
- Halogen-free
애플리케이션
Maintenance & Repair, Computers & Computer Peripherals
기술 사양
Adhesive
19mm
Black on White
Rhino IND Series
5.5m
Vinyl
Dymo Rhino 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL150, 3M PL200, 3M PL300 Printers
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Belgium
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서