제품 정보
제품 개요
The REE 10 is a single phase Electronic Speed Controller provides a simple solution to speed controlling single or multiple fans. It has a manual dial which can change the fan speed from a minimum setting (factory set to approximately 20%) to 100%. It features three wire control - lower motor running temperature (increased fan life) and improved speed adjustment response. Two wire control - for simple connection. It comply with the relevant EC council directives, EMC directive 89/336/EEC and amendment 92/31/EEC. Applied harmonised standards EN50081-1 and EN500821. It incorporates illuminated isolator switch, has radio interference suppression to BS800/1977, CISPR and VDE 0875 standards.
- ON/OFF Switch
- Internal pre-set for minimum speed
- 50Hz Frequency
애플리케이션
Consumer Electronics, Thermal Management
기술 사양
Fans
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서