제품 정보
제품 개요
The N01 R-550-M is a 1CO snap-action precision single Limit Switch with stainless steel roller plunger. It is used in mechanical and plant engineering for control and positioning tasks. It has been developed in close collaboration with machine tool manufacturers. Their robust housings are made of a die-cast anodized alloy, offering high performance and corrosion resistance. Exterior diaphragms designed to resist the effects of resinous cooling lubricants, fuels and hydraulic fluids. The use of high-quality materials, the interplay of sophisticated technology and practically oriented design guarantee operation under even the toughest conditions. It is also used for positioning and controlling machines and in industrial installations. Easy adjustability from longitudinal to transverse actuation offer the user a broad range of individual possible applications.
- 1 x 10⁷ operating cycles Mechanical life
- IP67 Protection rating
애플리케이션
Industrial
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서