더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩33,855 |
| 5+ | ₩30,470 |
| 10+ | ₩28,664 |
| 50+ | ₩27,604 |
제품 정보
제품 개요
453-00193C is a Sona IF513 module with antenna diversity and MHF4L antenna connector option. The Sona IF513 series wireless module is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low-power mobile devices, featuring: Wi-Fi 6E: Tri-band IXI MIMO IEEE 802. lla/b/g/n/ac/ax WLAN and Bluetooth' Core 6.0: dual mode. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. The radio is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and PMU. The Sona IF513 series supports IEEE 802. llax tri-band (2.4/5/6GHz) IXI MIMO with data rates up to MCSII (143Mbps PHY data rate for 2.4/516GHz). The device's low power consumption, radio architecture and power management unit proprietary power save technologies allow for extended battery life.
- Input voltage requirements: typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Operating temperature range from -40 to +85°C
- Wi-Fi interface: secure digital I/0 2.0/3.0
기술 사양
6GHz
Wireless Connectivity
No SVHC (25-Jun-2025)
HCI, I2S, PCM, SDIO, UART
Sona IF513 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서