![FERROXCUBE MLS1206-4S4-601 Ferrite Bead, 1206 [3216 Metric], 600 ohm, 400 mA, MLS Series, 0.3 ohm, ± 25%](https://kr.element14.com/productimages/standard/en_GB/42418135.jpg)
96,000 지금 제품을 예약하실 수 있습니다
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 10 | ₩385 | ₩3,850 |
| 총계 가격 | ₩3,850 | ||
| 수량 | 가격 |
|---|---|
| 10+ | ₩385 |
| 100+ | ₩243 |
| 500+ | ₩203 |
| 1000+ | ₩159 |
| 3000+ | ₩144 |
| 6000+ | ₩137 |
제품 정보
제품 개요
The MLS series Multilayer Suppressor is a powerful solution for EMI/RFI attenuation for electronic equipment. Supplied in seven standard sizes (0402, 0603, 0805, 1206, 1210, 1806 and 1812), it has impedance between 6 and 2000Ω at 100MHz. When installed in series with signal or power circuits, high frequency noise is suppressed. There is no need for ground termination, which makes this device very suitable for circuits with difficult ground. Typical suppression frequencies range from 10 to 1000MHz and rated currents are between 0.1 and 6A. The multilayer suppressor is specially designed to reduce noise in low impedance circuits while keeping the signal free from distortion. This is because at the interfering frequencies these components behave as a resistor. The high frequency noise is converted into heat rather than reflected to the source. This dissipation prevents ringing and parasitic oscillations.
- Absorption of generated noise
- Filtering and wave-shape correction of digital signals from high speed clock oscillators
- Prevention of high frequency interference entering circuit electronics
- Monolithic structure for closed magnetic path and high reliability
- High impedance per volume which leads to effective high density circuits
- Superior physical properties
- Suitable for wave and reflow soldering
애플리케이션
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
기술 사양
1206 [3216 Metric]
400mA
0.3ohm
3.2mm
1.1mm
-55°C
-
600ohm
MLS Series
± 25%
1.6mm
SMD
125°C
No SVHC (17-Jan-2023)
기술 문서 (1)
MLS1206-4S4-601의 대체 제품
1개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Vietnam
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서