제품 정보
EM54의 대체 제품
3개 제품을 찾았습니다.
제품 개요
The FLIR EM54 is designed for HVAC/R professionals who need a cost-effective, accurate, and reliable environmental meter. Ideal for inspecting and troubleshooting ducting systems within residential, commercial, and industrial facilities. The EM54 can help you verify that duct inlets and outlets have the specified volumetric flow – a prerequisite to an efficient functional system. Featuring humidity, wet bulb, and dew point functions, the EM54 can measure deviations from proper relative humidity levels. Plus, the included contact temperature probe is useful to check electric motors and thermal equipment components for proper operating temperatures.
- Accurate duct inlet and outlet air speed measurements
- External wide range, high-resolution anemometer
- Programmable Auto Power Off (APO) timer and low battery indication
- Contact temperature probe checks electric motors and thermal equipment components for proper operating temperatures
- Wet bulb and dew point calculations in addition to air temperature and relative humidity measurements
- Calculate duct airflow (CFM/CMM) using the air velocity measurement and duct geometry
- MIN-MAX-AVG recording function for more meaningful results when the measured parameter fluctuates
- Simple operation with the well-marked function keys
- View readings clearly on the backlit multi-function display
- Freeze readings with the ‘hold’ function
- Easily adapt the measurement units to your application requirements
목차
EM54 environmental meter, vane anemometer, probe, Type-K thermocouple, soft carrying case, 9V battery and tripod
기술 사양
0.4m/s to 30m/s
0°C
5% to 98%
65mm
-
-
50°C
45mm
275mm
No SVHC (17-Dec-2015)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서