FLUKE 2042의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The Fluke 2042 is a professional general purpose cable locator. It is ideal for tracing cables in walls and underground, locating fuses/breakers on final circuits and locating interruptions and short-circuits in cables and electrical floor heating systems. It can also be used for tracing metallic water and heating pipes. The unit is supplied as a complete kit comprising of a transmitter and receiver in a purpose-made carry case. The receiver also incorporates a torch function for working in dimly lit locations.
- For all applications (live or dead cables) without additional instruments
- Set includes a transmitter and a receiver
- Proven digitally coded sender signal guarantees clear signal identification
- Transmitter with LC-display for transmitting level, transmitting code and external voltage
- Receiver with a backlight LC-display for level of receiving signal and live voltage indication
- Automatic or manual adjustment of receiving signal sensitivity
- Acoustical receiving signal switchable
- Auto-Power-Off
- Additional torch lamp function for working in dark environments
- Additional transmitters are available for extension of to distinguish between several signals
애플리케이션
Signal Processing, System Monitoring, Test & Measurement, Maintenance & Repair
목차
4 test leads, battery 9 V, IEC 6LR61, 6 batteries 1.5 V, IEC LR^6, 2 crocodile clamps, 2 test probes, carrying case and user manual
기술 사양
Cable
-
-
-
2.5m
-
-
No SVHC (15-Jun-2015)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서