입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,972,512 |
제품 정보
제품 개요
FLUKE-2052 is an advanced wire tracer kit. The Fluke 2052 advanced wire tracer kit conveniently comes with everything required to start tracing wires and circuits. The advanced wire tracer accurately and safely troubleshoots energized and de-energized wires in residential, commercial, and industrial environments up to CAT IV 600V. This CAT rating offers the highest protection available on any wire tracer. It’s designed to protect you from the most dangerous levels of transient overvoltage, spikes up to 8,000V, that can occur in industrial and utility environments. This is especially important for scenarios you may encounter in environments like industrial plants, factories, and hospitals where critical equipment cannot be taken offline.
- Locate energized and de-energized wires quickly and accurately in walls, ceilings, and floors
- Find breaks or opens and shorts, and identify breakers and fuses easily
- AC current clamp for inducing a tracing signal on cable when there is no access to bare conductors
목차
Advanced wire tracer receiver, Fluke 2000T advanced wire tracer transmitter, i400 AC current clamp, Fluke 2000ACC test lead accessory kit for 2052/2062, Premium hard carrying case, Batteries, Quick reference guide.
기술 사양
2052R Receiver, 2000T Transmitter, i400 AC Current Clamp, Test Lead Kit, Case, Batteries, Guide
No SVHC (23-Jan-2024)
-
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서