입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩472,786 |
제품 정보
제품 개요
FLUKE T5-H5-1AC II KIT is an electrical tester kit with holster and 1AC II Voltage Tester. The T5-1000 tester is a versatile troubleshooting tool to carry to every job site. Use it to check voltage, continuity, and current with one compact tool. Just select volts, ohms, or current and the tester does the rest. Its OpenJaw™ current measurement lets you check current up to 100A without breaking the circuit. Detachable SlimReach™ test probes are customized for national electrical standards. Plus, its tough test leads accept optional accessories such as clips and specialty probes. Add the optional H5 holster and you can clip the T5-1000 onto your belt. The Fluke 1AC II is a portable VoltAlert™ AC non-contact voltage tester that is easy to use – just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there's voltage present.
- Reliable electrical tester automatically measures volts AC and DC with precise digital resolution
- Automatically measure AC and DC voltage up to 1000V with precise digital resolution
- Measure current up to 100A without breaking the circuit with OpenJaw™ design
- Troubleshoot resistance problems up to 1000 ohm
- Work in tight spaces with detachable slim reach probe tips
- Withstands a 10' (3m) drop
- Offers auto-off mode to conserve battery life
- Fits into an optional holster that attaches to a belt and neatly stows test leads
- Protected to EN61010-1 CAT IV 600V / CAT III 1000V rating
- Integrated protection circuit enables longer connection to voltage source than solenoid tester
목차
Fluke T5-1000 voltage, continuity and current tester, 1AC II voltage tester, 4 mm detachable probes, Instruction sheet.
경고
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
메모
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
기술 사양
-
Fluke T5-1000 Tester, 1AC Volt Voltage Detector, H5 Holster, UK
No SVHC (15-Jun-2015)
-
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서