제품 정보
제품 개요
The EVB9S12NE64E is an evaluation or development board for the Motorola M9S12NE64 microcontroller. This comprehensive kit includes an evaluation board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications in which single chip Ethernet is requirement. For rapid application development, the MC9S12NE64 demonstration board includes CodeWarrior development Studio for HCS12(X) microcontrollers, special edition. The Special edition allows the designer to develop, compile, link and debug applications up to 32K in size. Processor expert, which is integrated in the CodeWarrior tools, provides fully debugged peripheral drivers, libraries and interfaces that allow the programmer to create unique C application code.
- MC9S12NE64 game and the source code connector
- Evaluation board with a 64K flash MC9S12NE64 MCU
- Program and debug code using free CodeWarrior
- Modify demo code or develop new code for the MC9S12NE64 in assembly or C using free CodeWarrior
애플리케이션
Communications & Networking
경고
Electrostatic Discharge (ESD) prevention measures should be applied whenever handling this product. ESD damage is not a warranty repair item.
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서