| 제조업체 | TEMPO |
|---|---|
| 제조업체 부품 번호 | PA1171복사 |
| 제조업체 표준 리드 타임 | 7주 |
| 주문 코드 | 2785032 |
| AKA | GTIN UPC EAN: 0769328122251 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩113,124 |
제품 정보
| 제조업체 | TEMPO |
|---|---|
| 제조업체 부품 번호 | PA1171복사 |
| 제조업체 표준 리드 타임 | 7주 |
| 주문 코드 | 2785032 |
| AKA | GTIN UPC EAN: 0769328122251 |
| 기술 데이터 시트 | |
| For Use With | 2-3mm Outer Jacket, 2-3mm Loose Tube, 900um Buffer Insulation, 900/125um & 250/125um Buffer/Acrylate |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
The Tempo Communications PA1171 ProGrip 5-in-1 Fibre Optic Stripper is a professional cable preparation tool designed for precise stripping of fibre optic and telecommunications cables. Factory calibrated for accuracy, it features multiple precision-ground stripping cavities to accommodate a range of fibre cable sizes, from outer jackets and loose tubes to buffer insulation and acrylate coatings. Dual-durometer grips and an ergonomic 22° tool angle enhance comfort and control during prolonged use, while integrated gripping jaws, wire loops and a screw cutter provide added versatility for installation and maintenance tasks.
- 5-in-1 design strips outer jackets, loose tubes and fibre buffers with one tool
- Precision ground stripping cavities for 2 to 2.4mm outer, 2 to 3mm loose tube, 2.8 to 3mm outer, 900μm buffer insulation, 900/125μm & 250/125μm buffer/acrylate
- Factory calibrated to ensure reliable performance straight from the box
- Dual-durometer grips improve comfort and control during repetitive tasks
- 22° handle angle helps reduce wrist strain and awkward hand positioning
- Integrated gripping jaws assist with pulling wire and cable handling
- Features built-in screw cutter, wire loops and safety lock for added versatility
- Suitable for fibre optic cables and Romex household cable applications; not insulated for electrical protection
애플리케이션
Maintenance & Repair
기술 사양
| For Use With | 2-3mm Outer Jacket, 2-3mm Loose Tube, 900um Buffer Insulation, 900/125um & 250/125um Buffer/Acrylate |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .15 |