제품 정보
제품 개요
The HDA800 is the evaluation kit for SPB800 WLAN module solution. The SPB800 is a complete serial to Wi-Fi module The solution offers immediate wireless connectivity to the Internet or a local area network for any devices supporting a UART and RS232 interface. The SPB800 includes a low power, high performance 32bit microcontroller unit and ultra low power Wi-Fi. SPB800 operates in two different modes (serial or API driver mode). The SPB800 solution removes the need for Wi-Fi drivers, IPstack and security protocols on the host CPU. The SPB800 solution provides the fastest possible design turn around for customers. SPB800 offers a cost effective solution for retrofitting existing or new UART applications with Wi-Fi connectivity.
- Fully integrated Wi-Fi HW and Wi-Fi MAC
- Fully compliant with IEEE WLAN 802.11b/g
- Allows any MCU/CPU with UART interface to access the Wi-Fi network for accessing a LAN or Internet
- Full IP stack included
- Security and hardware encryption accelerator up to 128bit
- High RF output TX power and RX sensitivity
- Develop and test your application on a Linux host before you go on target
- Simple upgrade of SPB800 firmware
- Explore and evaluate the oWl Pico reference designs
애플리케이션
Wireless, Communications & Networking, Medical, Industrial, Building Automation, Security, Sensing & Instrumentation, System Monitoring
목차
SPB800E, PC connection card, cable and complete Software package.
기술 사양
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서