제품 정보
제품 개요
The ACCESS-TOUCH-EVAL is an integrated combination key access controller featuring tough sensitive keys for vandal proof operation. An accompanying design blueprint is available for a complete low cost, access control product. The access touch uses capacitive touch sensing technology. The PCB keyboard shown can be overlaid by a non metallic covering. It automatically calculates signal averages to compensate for track capacitance, water splashes, etc. A buzzer output provides audio feedback as buttons are pressed. When the correct code is entered, the door release output is activated for a fixed time delay. The sequence of keys pressed prior to entering the code is unimportant. To change the access code, an electrical switch is closed and the new code is entered twice. LEDs indicate open, closed and set code states. All LEDs turn off when the device enters a sleep state.
- Vandal proof design, no parts need to be physically exposed
- Codes may be up to eight digits
- Audio feedback on touch press
- Safe controller mode available
- 20pin SSOP package
애플리케이션
Sensing & Instrumentation
기술 사양
Touch Sensor
No SVHC (17-Dec-2014)
Board Only
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서