| 제조업체 | HIRSCHMANN |
|---|---|
| 제조업체 부품 번호 | 931352100복사 |
| 제조업체 표준 리드 타임 | 24주 |
| 주문 코드 | 1620524 |
| Product Range | GDM |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,010 |
| 10+ | ₩9,634 |
| 100+ | ₩7,982 |
| 250+ | ₩7,157 |
| 500+ | ₩6,607 |
| 1000+ | ₩6,166 |
제품 정보
| 제조업체 | HIRSCHMANN |
|---|---|
| 제조업체 부품 번호 | 931352100복사 |
| 제조업체 표준 리드 타임 | 24주 |
| 주문 코드 | 1620524 |
| Product Range | GDM |
| 기술 데이터 시트 | |
| No. of Contacts | 3Contacts |
| Product Range | GDM |
| Connector Mounting | Panel Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | - |
| Gender | Plug(관련 커넥터 보기) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | Lead (27-Jun-2018) |
제품 개요
The GDM series field attachable Valve Connector offers maximum flexibility due to a wide range of variants. Our new field attachable GDM type B valve connectors, developed in particular for use in mechanical and plant engineering, guarantee both a reliable power supply and secure data communication. These benefits significantly improve the availability of components such as magnetic valves, pressure transducers, temperature sensors and flow monitors and enable increased productivity of machines and systems. When it comes to precisely controlling valves, the valve connectors also permit reliable solutions in many industries beyond mechanical and plant engineering. The braking systems on trains or trucks are just one prominent example. Since these valve connectors fulfil all relevant international standards, they can be used anywhere in the world - a major advantage in the age of globalization.
애플리케이션
Industrial
기술 사양
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | - |
| No. of Rows | - |
| Product Range | GDM |
|---|---|
| Contact Termination Type | Solder |
| Gender | Plug |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | Lead (27-Jun-2018) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Czech Republic 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | Lead (27-Jun-2018) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .008 |