제품 정보
IT21050의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The IT21050 is a Coventry™ Wrapped Foam Swab constructed from reticulated 100 pores per inch medical-grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. The durable wrapped foam swab designed for precise applications. Wrapped foam swab provide good particle entrapment and work well as solvent applicators. The small tips on many of the styles allow use in very tight tolerance areas. With the most durable head of any foam swabs, wrapped foam delivers superior abrasion resistance for removal of tough contaminants. Wicking action pulls solvent from surfaces. The small tip allows use in very tight tolerance areas, while the pointed end works especially as pick.
- Excellent wicking pulls solvent away from surfaces
- Stronger head than other foam swabs
- Fibreless construction does not generate loose fibres or particles
- No adhesives or binders are used in the construction
- Excellent abrasion resistance for scrubbing rough surfaces
애플리케이션
Maintenance & Repair
기술 사양
Polyurethane Foam
7.1cm
-
3.6mm
Nylon (Polyamide)
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서