| 제조업체 | IDEAL |
|---|---|
| 제조업체 부품 번호 | 74-027복사 |
| 제조업체 표준 리드 타임 | 7주 |
| 주문 코드 | 2291541 |
| AKA | GTIN UPC EAN: 0783250740277 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩122,018 |
제품 정보
| 제조업체 | IDEAL |
|---|---|
| 제조업체 부품 번호 | 74-027복사 |
| 제조업체 표준 리드 타임 | 7주 |
| 주문 코드 | 2291541 |
| AKA | GTIN UPC EAN: 0783250740277 |
| 기술 데이터 시트 | |
| Tube O.D. | 0.75" |
| Bender Type | Conduit |
| Bending Capacity | 20mm |
| Product Range | - |
| SVHC | To Be Advised |
제품 개요
74-027 is a ductile iron bender 74-002 w/handle - 3/4" EMT, 1/2" rigid and 1/2" IMC. Iron conduit bender head with handle has ductile iron construction for exceptional durability and rugged construction that withstands a lifetime of heavy use. Baked-on blue enamel finish on the handle resists corrosion and enhances visibility. Bends conduit pipes to fit around any corner, ceiling, wall or irregularly shaped passageways. It features precision marks locating degree scale, star, arrow and rim notch for perfect bends every time. Bender has easy visibility markings that are raised and cast into both sides. It has a deeply serrated steps and grooved internal hook surface that prevents slippage, while applying high leverage. It is heat treated for extra strength and reinforced at stress points for longer life. Uses the Benfield bending system, which is standard to the industry, resulting in accurate and dependable bends. Includes convenient bending guide as a reference for basic bends.
- Withstands a lifetime of heavy use
- Exceptional, durable, materials for extra strength, and reinforced at stress points for longer life
- Ductile iron material is stronger than malleable iron or aluminium
기술 사양
| Tube O.D. | 0.75" |
|---|---|
| Bending Capacity | 20mm |
| SVHC | To Be Advised |
| Bender Type | Conduit |
|---|---|
| Product Range | - |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 82055980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | 3.4 |