제품 정보
제품 개요
CY3250-27XXX is a in-circuit emulation pod kit for debugging non-QFN CY8C27xxx PSoC devices. The ICE pod provides the interconnection between the CY3215-DK in-circuit emulator via a flex cable and the target PSoC device in a prototype system or PCB via package specific pod feet. This emulation pods can also function as a standalone device without debugging capability. The CY3215-DK provides debugging functionality that requires two way communication between the in-circuit emulator and your computer.
- Powerful harvard architecture processor
- Precision programmable clocking
- Programmable pin configurations
- Full speed emulation
- Advanced peripherals
- In system serial programming
애플리케이션
Embedded Design & Development, Signal Processing
목차
One non-QFN CY8C27xxx ICE pod, One flex cable, Two 28pin PDIP pod feet, One 28pin mask, Two CY8C27443-24PXI samples.
기술 사양
Emulator
M8C
Non-QFN CY8C27xxx ICE Pod, Flex Cable, Two 28-Pin Pod Feet
TUK SGACK902S Keystone Coupler
PSoC 1
M8C
Non-QFN CY8C27xxx ICE Pod Kit
No SVHC (27-Jun-2018)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서