여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,049,713 |
제품 정보
제품 개요
CY3290-CYAT8168X is a PSoC™ automotive multitouch evaluation kit. The PSoC™ Automotive CY3290-CYAT8168X Multitouch Evaluation Kit (EVK) is based on the Gen6 XL family of capacitive Multitouch All-Points touchscreen controllers for automotive infotainment applications. The PSoC™ Automotive CYAT8168X Multitouch is able to support ten-finger tracking on touchscreens up to 15 inches and is optimized for performance: high signal-to-noise ratio (SNR), fast refresh rates, superior EMC performance and also support of advanced features like gestures, glove touch and water-proofing. The automotive CYAT8168X EVK is a powerful platform for demonstrating the chip’s capabilities and includes all the hardware and software needed to configure, optimize, and evaluate touchscreen solutions.
기술 사양
Capacitive Multi-Touch Controller
No SVHC (25-Jun-2025)
Brd CYAT8168X w/10.1" ITO Panel in Plastic Casing, USB Drv w/doc, PSoC Emulator Software, Manual
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서