| 제조업체 | INFINEON |
|---|---|
| 제조업체 부품 번호 | KITCSKPASCO25VTOBO1복사 |
| 제조업체 표준 리드 타임 | 10주 |
| 주문 코드 | 4754515 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩202,153 |
제품 정보
| 제조업체 | INFINEON |
|---|---|
| 제조업체 부품 번호 | KITCSKPASCO25VTOBO1복사 |
| 제조업체 표준 리드 타임 | 10주 |
| 주문 코드 | 4754515 |
| 기술 데이터 시트 | |
| Kit Contents | Rapid IoT Connect Developer Board CYSBSYSKIT-DEV-01, XENSIV PASCO2V15 Wing Board EVAL_PASCO2_WING_5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
KITCSKPASCO25VTOBO1 is a XENSIV™ PASCO2V15 connected sensor kit. It supports customers in testing sensor-driven IoT products and CO2 use cases as well as in prototyping. It offers a real-time sensor evaluation with custom configurations and cloud- and PAS CO2-based solution output visualization. Kit allows evaluation of Rapid IoT connect module (CYSBSYS-RP01) on a standard feather form-factor. The CYSBSYS-RP01 Rapid IoT connect module is a turnkey module that enables secure, scalable, and reliable compute and connect. The Rapid IoT connect developer kit carries a CYSBSYS-RP01 Rapid IoT connect SoM which includes a PSOC™ 6 MCU, an AIROC™ CYW43012 single-chip radio, onboard crystals, oscillators, chip antenna, and passive components. The XENSIV™ PASCO2V15 Wing board is based on the PASCO2V15 CO2 sensor. The sensor is based on the PAS principle, where CO2 molecules within the sensor cavity absorb infrared light, generating small pressure changes that are detected by an acoustic detector.
- XENSIV™ PASCO2V15 gas sensor: exceptionally small form factor 14mm x 13.8mm x 7.5mm sensor
- Accurate and robust performance at ppm level (±50ppm ±5 percent of reading)
- Advanced compensation and self-calibration algorithms, configurable sampling rate via UART and I²C
- XENSIV™ DPS368 barometric pressure sensor: IPx8 certified: temporary immersion at 50m for 1 hour
- Interface: I²C and SPI (both with optional interrupt)
- Operating modes: command (manual), background (automatic), and standby
- Pressure sensor precision: ±0.002hPa (or ±0.02m) (high precision mode)
- XENSIV™ PASCO2V15 wing board: 63mm x 23mm size on standard FR4 laminate
- 3 LEDs and 2 configurable user buttons and form-factor compatibility with Adafruit
- CYSBSYSKIT-DEV-01 developer kit: operates with ModusToolbox™ and Rapid IoT connect cloud platform
목차
Rapid IoT Connect Developer Kit (CYSBSYSKIT-DEV-01), XENSIV™ PASCO2V15 Wing (EVAL-PASCO2-WING-5V).
기술 사양
| Kit Contents | Rapid IoT Connect Developer Board CYSBSYSKIT-DEV-01, XENSIV PASCO2V15 Wing Board EVAL_PASCO2_WING_5V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Germany 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .000001 |