MINICONTROL2GOTOBO1
HMI Mini Control, 4 Directions,360° Rotation, 3D Magnetic Sensor 2GO Kits and Shield2Go

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩93,565 |
제품 정보
제품 개요
MINICONTROL2GOTOBO1 is a XENSIV™ - HMI Mini control with 4 directions and 360° rotation for all 3D magnetic sensor 2GO Kits and Shield2Go. The Infineon Mini Control can be mounted on all 3D magnetic sensor 2GO Kits and 3D magnetic sensor Shield2Go. The Mini Control itself comes with a pre-mounted magnet and can be easily combined with the 2GO Kits and Shield2Go mentioned above to simulate and evaluate the movements of control buttons within 4 different direction (left vs. right and forward vs. backward). In addition, the Mini Control allows a full 360° rotation offering full flexibility to precisely measure rotational movements of control buttons used in automotive, consumer and industrial environments.
- Easy mounting on all 3D magnetic sensor 2GO Kits and Shield2Go
- Use case: left/right/forward and backward including 360° rotation at all positions
- Control element includes magnet
- Code examples are available at Github
기술 사양
HMI Mini Control With 4 Directions And 360° Rotation
-
3D Magnetic Sensor 2GO Kits and Shield2Go
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서