더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,138 |
제품 정보
제품 개요
MYIOTADAPTERTOBO1 is a My IoT adapter board for Arduino. My IoT adapters act as gateways to external hardware solutions such as Arduino, one of the most common IoT evaluation and prototyping platforms. It enables designers to combine the Shield2Go boards into a system. My IoT adapter enables easy combination of different Infineon Shield2Go boards for a fast evaluation and development of IoT systems and devices and a quick prototyping. Boards with solderless connectors allow designers to stack the boards instead of soldering. Infineon’s flexible evaluation boards are compatible with the existing solutions on the market. Suitable for embedded systems networked over the IoT, industrial control and automation, medical devices, consumer electronics, smart home and PKI networks applications.
- Fast, flexible and easy prototyping for IoT
- Shield2Go connector
- Optional 3.3V / 5V level shifting
- Three Shield2Go slots
- Supporting I2C, SPI & UART interface
- Configurable through solder jumpers
기술 사양
My IoT Adapter board
-
Arduino and Raspberry PI Development Boards
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서