입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩48,850 |
제품 정보
제품 개요
POWERDRILL2GOTOBO1 is a XENSIV™ linear control trigger for all 3D magnetic sensor 2GO Kits and Shield2Go. Mounting on all 3D magnetic sensor 2GO Kits and 3D magnetic sensor Shield2Go possible. The Linear control trigger itself comes with a pre-mounted magnet and can be easily combined with our 2GO Kits / Shield2Go mentioned above to simulate linear movements. A feather is part of this adapter allowing the simulation of control triggers as used in power tools like gardening tools. Compared to the linear slider, the linear control trigger offers just one-dimensional movements without allowing to adjust the airgap. Typical applications include industrial, consumer and automotive.
- Use case: control trigger for e.g. power drill
- Magnet included
- Add on component adapter
기술 사양
Linear Control Trigger
-
3D Magnetic Sensor 2GO Kits and Shield2Go
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서