5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩68,256 |
제품 정보
제품 개요
TLE4973MS2GOTOBO1 is a XENSIV™ current measurement evaluation tool capable to measure currents in one phase systems up to 25A. It is equipped with the TLE4973-R025T5-S0010, and offers EEPROM programmability features over DCDI interface. This board may be used together with the XENSIV™ current sensors MS2Go evaluation app available for download in Infineon Developer Centre portal. Suitable for auxiliary inverter, current sensing and coulomb counting, battery pack monitoring, battery disconnection, solid state circuit breaker, medium voltage drives, central inverter solutions applications.
- Internal current rail sensors
- Currents up to 25A
- For evaluating one-phase systems
- Easy to use & modular hardware
- Programmable sensor settings
- Graphical user interface at IDC
- Pre-calibrated sensors
- ATV qualified sensors AEC-Q100
목차
Sensor board (equipped with M4 screw connectors for high current capabilities), MCU board equipped with XMC1100 as target microcontroller and XMC4200 as debugger microcontroller, Zip lock bag with 2xM4 screws and one PCB edge connector, Disclaimer for safety precautions.
기술 사양
Evaluation Board
Magnetic Current Sensor
No SVHC (25-Jun-2025)
TLE4973-R025T5-S0010
Brd TLE4973-R025T5-S0010, MCU Brd XMC1100/4200, Cable, Zip Lock Bag w/Scrw/PCB Edge Conn, Disclaimer
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서