입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,158 |
제품 정보
제품 개요
TLI4971MS2GOTOBO1 is an XENSIV™ - TLI4971 MS2GO kit for industrial current sensor. Infineon has extended its portfolio of coreless current sensors with the new TLI4971. Our sensor relies on a Hall-based magnetic sensing principle with an integrated current rail offering smallest footprint resulting in an overall system size reduction. In addition a differential measurement principle makes the current sensor stray-field robust, furthermore an ultra- fast analogue output path offers a bandwidth of up to 120KHz. Paired with 2 programmable overcurrent channels the current sensor is a perfect fit for industrial applications such as drives and inverters. Suitable for industrial, consumer, drives, pumps, inverter, 3-phase inverter, BLDC and motor control applications.
- Supply via USB cable
- USB interface and oscilloscope functionality (Real-time roll-mode)
- Support for all TLx4971 different output modes
- RAM programming support, after powering down the sensor, the programming is lost
- Automatic detection of a sensor board
목차
Sensor board, MCU board, Sensor shield board, Zip lock bag with 2xM4 screws, 1 PCB edge connector, Disclaimer and Safety precautions document.
기술 사양
Evaluation Kit
Magnetic Current Sensor
No SVHC (25-Jun-2025)
TLI4971
2GO Evaluation Kit TLI4971
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서