CA3106E10SL-4SA206F42
Circular Connector, CA Series, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket

| 수량 | 가격 |
|---|---|
| 1+ | ₩127,958 |
| 5+ | ₩111,963 |
| 10+ | ₩92,769 |
| 25+ | ₩83,173 |
| 50+ | ₩76,775 |
| 100+ | ₩71,656 |
제품 정보
제품 개요
The CA3106E10SL-4SA206F42 is a 2-contact Circular Connector with bayonet coupling, silver-plated contacts, plug/straight shell, socket contact and 10SL-4 contact arrangement. Environmental with resilient insulators and endbell with clamp. This versatile and highly reliable connector is an improvement on the well established MIL-C-5015 series. CA-Bayonet has a proven reverse bayonet coupling design that offers exceptional vibration protection, by a simple 120° turn. Due to the rugged shell made of an aluminium alloy, this connector withstand most severe conditions. Olive drab chromate coating over cadmium plating protects the surface of the shell.
- Rugged shell design
- Bayonet coupling for easy mating and unmating
- Vibration-proof
- Waterproof (IP68)
- High quality polychloroprene insulators
- 500-cycle Durability (mating)
애플리케이션
Avionics, Automotive, Building Automation, Industrial, Logistics, Aerospace, Defence, Military
기술 사양
CA Series
Straight Plug
Solder Socket
10SL-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서