더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,549 |
| 10+ | ₩19,161 |
| 25+ | ₩17,961 |
| 100+ | ₩16,288 |
| 250+ | ₩15,269 |
| 500+ | ₩14,541 |
제품 정보
제품 개요
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
애플리케이션
Industrial, Automotive
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Standard Circular Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
Trident Ringlock Series
19Contacts
-
-
-
No SVHC (17-Dec-2014)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서