KICKSTARTFL-DL-UP
Test Software, KickStart Data Logger Application Software, Perpetual Floating, Windows 7, 8, 10

| 제조업체 | KEITHLEY |
|---|---|
| 제조업체 부품 번호 | KICKSTARTFL-DL-UP복사 |
| 제조업체 표준 리드 타임 | 2주 |
| 주문 코드 | 3787599 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩221,241 |
제품 정보
| 제조업체 | KEITHLEY |
|---|---|
| 제조업체 부품 번호 | KICKSTARTFL-DL-UP복사 |
| 제조업체 표준 리드 타임 | 2주 |
| 주문 코드 | 3787599 |
| 기술 데이터 시트 | |
| Software Type | KickStart Data Logger Application Software |
| Software Edition | - |
| Licence Type | Perpetual Floating |
| Media Type | - |
| Software Language | - |
| Supported OS | Windows 7, 8, 10 |
| For Use With | Tektronix DAQ6510, DMM6500, 2700, 2701, 2750, 3706A Data Acquisition Units |
| Product Range | - |
| SVHC | To Be Advised |
제품 개요
KICKSTARTFL-DL-UP is a KickStart data logger application software. Use this app to set up and control your multi-channel data acquisition instrument. This app is designed to help you configure all your channels very quickly and even validate your connections during test configuration. It allows you to set up multiple channels with the same configuration but give each channel a meaningful label so that you can quickly scan your results and grab the information you need. Configure pass/ fail limits for each channel in order to set alarm conditions and obtain quick visual verification of test results.
- Annual maintenance license for extending support of perpetual floating licenses
- Stream millions of readings to PC storage media for safe data archival
- View multiple measurement functions in a single data window using stacked graphs
- Plot measurement data versus another channel or versus time
- Automatically export data in ready-to-use formats for reports & analysis even while test is running
- Supports Keithley DAQ6510, DMM6500 (with scan card), 2700, 2701, 2750, and 3706A
기술 사양
| Software Type | KickStart Data Logger Application Software |
|---|---|
| Licence Type | Perpetual Floating |
| Software Language | - |
| For Use With | Tektronix DAQ6510, DMM6500, 2700, 2701, 2750, 3706A Data Acquisition Units |
| SVHC | To Be Advised |
| Software Edition | - |
|---|---|
| Media Type | - |
| Supported OS | Windows 7, 8, 10 |
| Product Range | - |
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | United States 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 49070090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .001 |