더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩777,753 |
제품 정보
제품 개요
KTTI-GPIB is a communication and digital I/O accessory providing Keithley products with a compatible accessory card slot with an IEEE-488 standard parallel interface. The GPIB interface provides fast, consistent triggering with low trigger latency. It provides a consistent transfer rate and can send triggers to multiple instruments simultaneously. The card provides six independently configurable digital input/output lines that can be used to control external digital circuitry, for example, a handler that is used to perform binning operations. The digital I/O port is a standard female DB-9 connector. You can also use these lines for triggering. The instrument can generate output trigger pulses and detect input trigger pulses.
기술 사양
GPIB Interface
-
Keithley DAQ6510 Data Acquisition & Logging, Multimeter System
To Be Advised
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서