
제품 정보
제품 개요
The Kemet T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
- Capacitance value ranges from 0.1μF to 680μF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
애플리케이션
Industrial, Power Management, Consumer Electronics, Portable Devices
기술 사양
4.7µF
± 10%
2.54mm
-
Radial Leaded
-
UltraDip II T35X Series
125°C
No SVHC (23-Jan-2024)
25V
Radial Leaded
4ohm
-
-
8.4mm
-55°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
