더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩177,320 |
제품 정보
제품 개요
The 10833D is a 0.5m GPIB Serial Cable Assembly. It is engineered for exceptional reliability and durability even under the harshest conditions. Automatic, seamless compatibility between computers and instruments throughout system. GPIB interface cables, cards and software for computers make it easy for you to access and control instruments and exchange data - and it all starts with the cables to connect computer and instrument. Keysight GPIB cables are fully compatible with the IEEE 44.1 mechanical specification. Best use for connection between GPIB instruments (daisy-chain), connection from GPIB instrument to the PCI/GPIB or PCIe/GPIB card and connection from GPIB instrument to the LAN/GPIB/USB gateway.
- Provides easy and reliable connections
- Engineered for exceptional reliability and durability, even under the harshest conditions
애플리케이션
Test & Measurement
기술 사양
GPIB Cable
-
GPIB Oscilloscopes
To Be Advised
10833D의 대체 제품
4개 제품을 찾았습니다.
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서