34972A의 대체 제품
2개 제품을 찾았습니다.
제품 개요
The Keysight 34970A Data Acquisition / Data Logger Switch Unit consists of a three-slot mainframe with a built-in 6 1/2 digit digital multimeter. Each channel can be configured independently to measure one of 11 different functions without the added cost or hassles of signal-conditioning accessories. Choose from eight optional plug-in modules to create a compact data logger, full-featured data acquisition system or low-cost switching unit. On-module screw-terminal connections eliminate the need for terminal blocks and a unique relay maintenance feature counts every closure on every switch for easy, predictable relay maintenance. Our most popular module 34901A features a built-in thermocouple reference and 20 two-wire channels.
- 3-slot mainframe with USB and LAN
- 6 1/2-digit (22-bit) internal DMM, scanning up to 250 channels per second
- 8 switch and control plug-in modules to choose from
- Built-in signal conditioning
- 50k readings of non-volatile memory holds data when power is removed
- Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
- BenchVue software enabled: BenchVue DAQ Control and Analysis app enables you to create tests without programming
- Modules are purchased separately and are required to operate
애플리케이션
Sensing & Instrumentation, Signal Processing, Test & Measurement
목차
A BenchVue software license (BV0006B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Mainframe with internal 6½ digit DMM, test report, power cord, thermocouple, and screwdriver. Included CD ROM has Keysight BenchLink DataLogger3 software, IVI-COM and VXI PnP Drivers, Example Code Wizard, Programmers Reference Help File, Users Guide, Quick Start Tutorial and Service Guide. (Modules are purchased separately and are required to operate.)
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
1Channels
240V
-
254.4mm
-
-
-
103.6mm
374mm
To Be Advised
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서