입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩18,809,010 |
제품 정보
제품 개요
85092D/-003/-00F is a 8509xD series, 2-ports RF electronic calibration (ECal) module that makes calibration of vector network analysers fast, easy, and accurate. ECal is a precision, single-connection calibration technique for your vector network analyser. Performing a full two-port calibration takes less than half the time and number of connections using ECal versus mechanical calibration kits. Furthermore, the accuracy of the calibration is comparable between electronic and mechanical methods. Traditional mechanical calibrations require intensive operator interaction, which is prone to errors. With ECal, the operator simply connects the ECal module to the network analyser and the software controls the rest.
- 300kHz to 9GHz frequency range
- Type-N (50 ohm) female-to-female connector
- Fast full two-port calibration with a single connection
- Simple non-insertable device calibration
- NIST traceable accurate calibrations
- Reduced connector wear
- USB interface for direct control with PNA, ENA, PXIe and Streamline series of network analysers
- Reliable solid-state switching
기술 사양
Electronic Calibration Module
50ohm
Keysight PNA and ENA Series Vector Network Analysers
No SVHC (25-Jun-2025)
9GHz
-
8509xD Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서