입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩22,649,482 |
제품 정보
제품 개요
85531B/-STD is a temp characterized CalPod module for use in applications over wide temperature ranges. CalPods provide a new and unique way to quickly and easily refresh a network analyser calibration, at the push of a button and without removing the DUT or re-connecting standards. The 85531B temperature characterized CalPods provide accurate re-correction capabilities over the temperature range of -30 °C to +80 °C. Up to 48 CalPods can be controlled, but only four CalPods at a time can be recorrected.
- Frequency: 100MHz to 20GHz
- Amplitude re-correction to (typically): ±0.05dB
- Phase re-correction to (typically): ±1.5°
- Directivity re-correction to (typically): -38dB
- 2.92mm connectors
목차
Temp characterized CalPod module, 2 meter cable.
기술 사양
Temperature Characterized CalPod
-
Keysight PNA-X N524xA, PNA N522xA, PNA-L N5231/32/34/35/39A & M937xA PXIe Vector/Network Analysers
No SVHC (25-Jun-2025)
20GHz
350W
855xxB Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서