입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,413,237 |
제품 정보
제품 개요
DAQM907A is a multifunction module for DAQ970A and DAQ973A data acquisition system. This module allows great flexibility for a variety of sense and control applications. It combines two 8-bit ports of digital input and output, a 100KHz gated totalizer, and two ±12V analogue outputs – all on a single earth-referenced module. The analogue outputs have two additional voltage/current sensing channels. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans. Use the two electronically calibrated analogue outputs to source bias voltages to your device under test, to control your analogue programmable power supplies, or use the outputs as setpoints for your control systems. The outputs are programmed directly in volts, either from the front panel or from the bus.
- Digital input/output
- Totalize I/P (count event from devices like photo interrupters, limit switches, hall-effect sensors)
목차
Multifunction module, Certificate of calibration.
메모
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
기술 사양
Multifunction Module
-
Keysight DAQ970A Data Acquisition System
To Be Advised
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서