입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,239,577 |
제품 정보
제품 개요
N9912CU-352 is an indoor and outdoor mapping option. To verify network coverage or identify interference in any area, it is essential to combine receiver measurements with GPS location tags or from indoor markers. FieldFox imports and displays maps from OpenStreetMap (OSM) for data collection and mapping. The FieldFox system level indoor and outdoor mapping feature can be enabled within the following modes: (1) channel scanner, (2) phased array antenna support, (3) over-the-air (OTA) LTE FDD or TDD, (4) over-the-air (OTA) 5G TF, and (5) over-the-air (OTA) 5G NR. Save maps to the FieldFox internal memory, SD card or USB drive. Use the FieldFox map support tool download OSM maps or use a direct wired LAN connection.
- Require opt 312 or 370, 371, 378
- Import indoor and outdoor maps for data collection and plotting to the map
기술 사양
Indoor and Outdoor Mapping
N9912CU Series
Keysight N9912CU FieldFox Handheld Analyzer Software
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서