| 제조업체 | KIMTECH |
|---|---|
| 제조업체 부품 번호 | 90626복사 |
| 주문 코드 | 3872858 |
| Product Range | Kimtech, Purple Nitrile Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
제품 정보
| 제조업체 | KIMTECH |
|---|---|
| 제조업체 부품 번호 | 90626복사 |
| 주문 코드 | 3872858 |
| Product Range | Kimtech, Purple Nitrile Series |
| 기술 데이터 시트 | |
| Safety Category | CATIII |
| Glove Style | Disposable |
| Glove Size | S |
| Glove Colour | Purple |
| Glove Material | Nitrile |
| Product Range | Kimtech, Purple Nitrile Series |
| Gender | - |
| SVHC | To Be Advised |
제품 개요
90626 is a S size Kimtech™ Purple Nitrile™ gloves deliver market-leading protection suitable for challenging life sciences and pharmaceutical manufacturing environments. The high quality nitrile material delivers seamless protection whenever and wherever it is needed. The synthetic nitrile polymer material is designed for fit and reliability, with textured fingertips for improved grip and excellent water tightness that results in a low risk of pinholes. The gloves are ambidextrous and incorporate a beaded cuff for added strength and ease of donning, so the wearer can simply grab and go without any fear of ripping the material. Our nitrile safety gloves are latex-, silicone- and powder-free. These gloves keep hands comfortable and protected while ensuring that research applications can be carried out contamination-free. Gloves are designated as PPE Cat III according to (EU) Regulation 2016/425, and are ideal for use in higher-risk applications as well as being food contact approved.
- 100x per box
기술 사양
| Safety Category | CATIII |
|---|---|
| Glove Size | S |
| Glove Material | Nitrile |
| Gender | - |
| Glove Style | Disposable |
|---|---|
| Glove Colour | Purple |
| Product Range | Kimtech, Purple Nitrile Series |
| SVHC | To Be Advised |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Thailand 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 61161080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 해당 없음 |
| RoHS 프탈레이트 준수: | 해당 없음 |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .778364 |