| 제조업체 | KITRONIK |
|---|---|
| 제조업체 부품 번호 | 5666복사 |
| 제조업체 표준 리드 타임 | 5주 |
| 주문 코드 | 3922027 |
| Product Range | TUK SGACK902S Keystone Coupler |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,857 |
제품 정보
| 제조업체 | KITRONIK |
|---|---|
| 제조업체 부품 번호 | 5666복사 |
| 제조업체 표준 리드 타임 | 5주 |
| 주문 코드 | 3922027 |
| Product Range | TUK SGACK902S Keystone Coupler |
| 기술 데이터 시트 | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Breadboard Breakout, Prototype Breadboard, LED, Resistor, Buzzer, Jumper Wires, User Guide |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
Kitronik discovery kit for the BBC micro:bit is a great way to get started with both programming and electronics. The Kit contains five experiments that start very simply, building up to simulating real world systems as confidence grows. The included booklet assumes no prior knowledge and contains detailed information about everything the new user will need to know. It covers everything from using a prototyping board to how to use the Microsoft MakeCode Editor, and everything in between. This is the ideal kit for someone who is new to the micro:bit, electronics, and coding. The kit contains five experiments and all of the components required to complete them. Each experiment has; a complete code walk-through, a circuit diagram and a top-down breadboard view, full explanations of what is happening, and how the electronics work.
- No soldering required
- The code can be created in Microsoft's easy to use MakeCode editor
목차
1 x breadboard breakout for the BBC micro:bit, 1 x small prototype breadboard, 2 x red 10mm LED, 2 x yellow 10mm LED, 2 x green 10mm LED, 10 x 330Ω resistor, 1 x piezo element buzzer, 10 x male to male jumper wires.
기술 사양
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Breadboard Breakout, Prototype Breadboard, LED, Resistor, Buzzer, Jumper Wires, User Guide |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | TUK SGACK902S Keystone Coupler |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Great Britain 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85389011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .201758 |