| 제조업체 | KITRONIK |
|---|---|
| 제조업체 부품 번호 | 5699복사 |
| 제조업체 표준 리드 타임 | 5주 |
| 주문 코드 | 3922036 |
| Product Range | TUK SGACK902S Keystone Coupler |
| AKA | GTIN UPC EAN: 0660902515202 |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩74,233 |
제품 정보
| 제조업체 | KITRONIK |
|---|---|
| 제조업체 부품 번호 | 5699복사 |
| 제조업체 표준 리드 타임 | 5주 |
| 주문 코드 | 3922036 |
| Product Range | TUK SGACK902S Keystone Coupler |
| AKA | GTIN UPC EAN: 0660902515202 |
| 기술 데이터 시트 | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Greenhouse Enclosure, Environmental Control Board, Water Pump, ZIP Stick, ZIP Extension Cable, Moisture Sensor, Crocodile Clip Leads |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
Kitronik smart greenhouse kit for the BBC micro:bit provides an exciting way to learn about the relationship between plants and their environment. The user will learn how to monitor environmental conditions and then how to build automated systems that react to them. Grow a crop of plants with this smart greenhouse that can be coded to monitor and automatically water them so that you can get them growing perfectly. This kit is compatible with both the micro:bit V1 and the new microbit V2. The kit comprises a two-part plastic greenhouse, Kitronik environmental control board, water pump, Kitronik ZIP Stick, and Mini Prong soils moisture sensor. Also included are 5 crocodile clips, ZIP extension cable and a small screwdriver.
- Build automated growing systems that react to changeable environmental condition with Greenhouse Kit
- This kit is compatible with both micro:bit V1 and microbit V2
- The kit comes with detailed assembly and coding instructions
- There are also 7 online MakeCode tutorials that introduce you to all of the features of the board
목차
2 x moulded plastic greenhouse enclosure parts, 1 x Kitronik environmental control board for micro:bit, 1 x water pump, 1 x Kitronik ZIP stick, 1 x Mini prong moisture sensor, 5 x crocodile leads, 1 x ZIP extension cable, 1 x screwdriver, User guide booklet, containing assembly and coding instructions.
메모
Note: micro:bit & seeds/plants shown for illustration only, not included
기술 사양
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Greenhouse Enclosure, Environmental Control Board, Water Pump, ZIP Stick, ZIP Extension Cable, Moisture Sensor, Crocodile Clip Leads |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | TUK SGACK902S Keystone Coupler |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Great Britain 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .25 |