제품 정보
제품 개요
00 21 33 E is a Robust26 electric tool case (23 parts). It is ready when users are for the toughest conditions - impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. The maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system. It is convenient when users are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort. The document compartment tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. It is equipped with 16 KNIPEX tools, a total of 22 brand tools, partly VDE-tested according to DIN EN 60900.
- Fit-to-fly case, made from impact-resistant polypropylene, dustproof and watertight
- Air pressure compensation valve, padlock eyelets
- Temperature-resistant from -30°C to +80°C
- Lockable base tray can be individually divided using aluminium separator system
- Ergonomic dual-component handle
- 19 tool pockets and 61 retaining loops
- Volume is 26.4litres
- Dimension exterior (interior) is 350mm width x 225mm height x 550mm depth
목차
KNIPEX TwinKey®, Tool case, Combination plier, PreciStrip16 automatic stripper, Pliers, ErgoStrip® universal stripping tool, Snipe nose side cutting pliers, Diagonal cutter, High leverage diagonal cutter, Electronic Super Knips® VDE, BiX® cutter, Self-adjusting crimping pliers, 4 x screwdriver (slim), Slim PlusMinus screwdriver, Cable knife, Stabila wooden folding rule, Picard Locksmith's hammer, Stabila pocket electric mini spirit level, Stabila spirit level, Wera set of hex key wrenches.
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서