입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,613 |
| 3+ | ₩38,821 |
제품 정보
제품 개요
For use in building construction, civil engineering, building maintenance- for industrial climbers, roofers, mountaineers, in rock climbing, for trade fair projects. Reliably prevents the tool from falling down. Prevents loss of the tool, injury to people and animals and damage to objects. Large working radius: long tether for convenient working. Versatile: using the cord, tether can be secured directly to wrist, belt, climbing equipment etc.. Connection to KNIPEX Tethered Tools pliers also possible without carabiner. The tether made of gathered fabric tape expands to a length of approx. 1.5 m when under strain. With strap made of a flat belt sewn to one end and a cord and cord stopper sewn into the other end. Not approved for personal protection!. Max. load: 1.5 kg tool weight. Suitable for all KNIPEX pliers with tether attachment.
목차
1 tether.
메모
Not approved for personal protection.
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서