3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩132,258 |
| 5+ | ₩129,613 |
| 10+ | ₩126,968 |
| 50+ | ₩124,323 |
제품 정보
제품 개요
ANT-SAMPLEBOX-IOT is an IoT antenna sample box that offers a comprehensive selection of 50 cutting-edge antennas, tailored to meet the diverse needs of IoT applications. With antennas supporting technologies like NB-IoT, BLE, GNSS, UWB, and the latest advancements in NTN and DECT NR+, this sample box empowers designers to test and explore multiple configurations. Each antenna has been meticulously designed to deliver optimal performance across a range of frequencies, ensuring reliability and precision for various IoT applications, including smart homes, asset tracking and industrial automation. Whether you are developing solutions for short-range connectivity with BLE or long-distance communication through satellite-based NTN, this sample box provides the versatility and flexibility required to address unique design challenges. Suitable for embedded designs, wearables, tablets, IoT, handheld devices, telematics, asset tracking, healthcare, M2M industrial devices applications.
- Greater flexibility with unique form factors
- Quicker time-to-market
목차
4x (P822601, P822603, P622301, 1004795, 1002436), 2x (1002089, 1002289, 1005392F0, 9001815F0, 1002289, 1002649, 1004322, 9001157, 1005620, 1001044, 1004138, 9003160, 9000440F0,1005190F0, 1005193, 1005194), 4x (1002427, 1001011, 9002133, M620720, 1002228, 1002232, M310220, 1001013, 9002137, M830120, 1001011, 1001013, 1001312, 9001978, 1005801, M830320, M310220), 2x (W3 Family, 1001932PT, wa Family, 9000352FO), 4x (1000146, 9001978, M830520, 1001430, 9005812, 9001978, 1001312), 9002305LO-L01K.
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서