더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 1 | ₩55,492 | ₩55,492 |
| 총계 가격 | ₩55,492 | ||
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,492 |
제품 정보
제품 개요
XPC100200B-01 is a xPico 110 wired device server module. It is designed for swift integration with minimal engineering effort. The compact xPico® 110 module makes it easy for OEMs to IoT-enable their industrial machines. It can securely communicate device data with one or more applications on the local network or across the Internet. Customer-proven TruPort® Serial technology supports reliable and transparent pass-through of hundreds of standard fieldbus protocols, such as Modbus, as well as proprietary serial protocols. It is perfect for access control and physical security, industrial machines, renewable energy, and building automation. Safety certifications include UL 60950-1, 2nd Ed; CSA C22.2 No. 60950-1-07, 1st Ed, IEC 60950-1:2005, 2nd Ed; EN 60950:2006.
- Hardened and completely offloaded TCP/IP stack and network services
- TruPort® Serial technology for robust and secure data communication
- Fine-grained security policy configuration
- Integrated web server
- NIST certified 256-bit AES encryption
- Integrated on-module 10/100Mbps PHY
- Industrial operating temperature range (-40°C to + 85°C)
- Input voltage: 3.3V DC
- Current consumption: 240mA typical (100 BaseT; 120MHz CPU)
- Dimension: 18.3mm (W) x 31.1mm (L) x 3mm (H)
기술 사양
Wireless Connectivity
Ethernet, UART
No SVHC (25-Jun-2025)
921Kbps
xPico 110 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서