더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,261,041 |
| 5+ | ₩1,235,821 |
| 10+ | ₩1,210,600 |
| 25+ | ₩1,185,379 |
| 50+ | ₩1,160,158 |
| 100+ | ₩1,134,937 |
제품 정보
제품 개요
53110052 is a SKINTOP® ST-M L-BOXX (BK) storage box including SKINTOP® ST-M cable glands and counter nuts with metric thread. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP® ST-M cable glands have wide, variable clamping ranges, are oil-resistant and easy to install. It is especially suitable for assembly use, e.g., on a construction site.
- Inset for loose components ensures optimum organization and prevents mixing of the items
- Case made of light and robust, shock- and impact-resistant ABS plastic
- Intelligent snap system allows quick connection, combination and disconnection of cases
- Easy integration in vehicle equipment systems of numerous manufacturers
- Transparent lid allows a perfect overview even when closed
- Two robust locking mechanisms ensure a secure closure
- Case can be refilled with standard packaging units
- Black (RAL 9005) colour
- Dimensions of box (WxDxH): 445mm x 358mm x 118mm
- Temperature range from -20°C to +80°C (box), -20°C to +100°C (dynamic cable gland)
목차
Cable glands (SKINTOP® ST-M M12 / 50 pieces, SKINTOP® ST-M M16 / 50 pieces, SKINTOP® ST-M M20 / 25 pieces, SKINTOP® ST-M M25 / 25 pieces, SKINTOP® ST-M M32 / 5 pieces), SKINTOP® GMP-GL-M counter nut, Mounting instruction and locknut.
기술 사양
105 Pieces of ST-M M12, M16, M20, M25, M32 Cable Glands, GMP-GL-M Counter Nut, Case
No SVHC (25-Jun-2025)
SKINTOP ST-M Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서