EL-USB-CO
Data Logger, 3 to 1000ppm Measurement Range, Carbon Monoxide, 1 Channel, 32510 Samples, USB

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩257,622 |
제품 정보
제품 개요
Measures and stores over 32,000 Carbon Monoxide (CO) readings over 0 to 300ppm measurement range. The user can easily set up the logging rate and start time, and download the stored data by plugging the module into a PC's USB port and running the software (available as a free download from www.easylogusb.com). The data can then be graphed, printed and exported to other applications. Data is stored in non-volatile memory and is not lost when the battery is flat. A bright red LED will flash and an alarm will sound when a preset alarm limit is exceeded.
- 0 to 300ppm CO Measurement Range
- Stores 32,000 readings
- Downloadable software supports Windows 98SE/2000/XP
- USB Interface for Set-up and Data Download
- User-Programmable Alarm Thresholds
- Bright LED and audible alarm indication
- Up to 3 months continuous operation from supplied lithium battery
애플리케이션
Test & Measurement, Environmental, Air Quality
목차
Data Logger, ½ AA Battery and Wall Mount Clip.
메모
This product is not designed or approved for protecting humans or animal life against harmful concentrations of CO gas.
기술 사양
Carbon Monoxide
-
USB
EasyLog Series
1 Channel
32510 Samples
LED Indicator
No SVHC (07-Nov-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Indonesia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서