SGD 70-A DK+
Development Kit, Display Board, SGD 70-A Series 7" PanelPilotACE Design Studio Compatible Displays

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,085,395 |
제품 정보
제품 개요
SGD 70-A DK+ is a development kit for the 7" PanelPilotACE-compatible display, SGD 70-A. The development board allows users to quickly access, connect to and test all input and output functionality available on the PanelPilotACE platform. The kit includes a development board, an SGD 70-A display module, a USB cable and a power supply. The board provides LEDs and switches for digital I/O, four potentiometers to generate analogue inputs, variable-brightness LEDs for PWM outputs and a prototyping area for testing additional circuitry. Connections are also available for the display’s RS232, RS485, SPI and I²C interfaces.
- Test all input and output functionality of PPACE display
- Variable brightness
- Library of pre-defined elements such as meters, buttons and switches
- x4 analogue inputs, x8 digital input/outputs
- x4 PWM outputs, x2 alarm outputs
- RS232 and RS485 serial bus connections
- 5 to 30V DC supply voltage
- Outside dimension is 181mm x 147mm x 64mm
목차
Development board, SGD 70-A PanelPilotACE display, USB cable, Power supply.
기술 사양
Development Kit
Display Development Board
No SVHC (07-Nov-2024)
Lascar SGD 70-A Series 7" PanelPilotACE Design Studio Compatible Displays
PanelPilotACE Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서