제품 정보
제품 개요
The PAC-SYSCLK5620AV is an evaluation board which allows the designer to quickly configure and evaluate the ispClock5620 on a fully assembled printed circuit board. The four layer board supports a 100 pin TQFP package, a header for user I/O and a JTAG programming cable connector. SMA connectors are installed to provide high signal integrity access to selected high speed I/O signals. JTAG programming signals can be generated by using an ispDOWNLOAD programming cable connected between the evaluation board and a PC's parallel (printer) port. All user programmable features of the ispPAC-CLK5620A can be easily configured using PAC designer software. The ispDOWNLOAD cable can be used to program the ispClock5620A which is provided on the evaluation board. This cable plugs into a PC compatible's parallel port connector and includes active buffer circuitry inside its DB 25 connector housing.
- A header for user I/O
- JTAG programming cable connector
- SMA connectors
- Reset switch
- Several LEDs are provided on the board to indicate proper function and as aids to debugging
- Supply voltage range from 4.5V to 5.5V
애플리케이션
Embedded Design & Development
목차
IspClock evaluation board, ispDOWNLOAD cable.
기술 사양
Lattice Semiconductor
Board
No SVHC (25-Jun-2025)
ispPAC-CLK5620AV-01T100I
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서