페이지 인쇄
제품 정보
제조업체LEMO
제조업체 부품 번호EPG.0B.305.HLN복사
주문 코드4315285
Product Range0B Series
기술 데이터 시트
Connector TypeStandard Circular Connector
Product Range0B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
제품 개요
The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB contacts
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
애플리케이션
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
기술 사양
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP50
Product Range
0B Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
원산지:
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
관세 번호:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:예
RoHS
RoHS 프탈레이트 준수:예
RoHS
SVHC:No SVHC (14-Jun-2023)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):.01