페이지 인쇄
이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

22 재고
더 필요하세요?
8 1-2 영업일 이내 배송(싱가폴 재고)
14 3-4 영업일 이내 배송(영국 재고)
| 수량 | 가격 |
|---|---|
| 1+ | ₩92,118 |
| 10+ | ₩85,692 |
가격기준Each
주문 최소수량: 1
주문 배수수량: 1
₩92,118
라인 메모 추가
이 주문에 한해 주문 확인서, 청구서, 발송장에 추가됨,
제품 정보
제조업체LOCTITE
제조업체 부품 번호267452복사
제조업체 표준 리드 타임8주
주문 코드3438550
기술 데이터 시트
Applicator Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
제품 개요
LOCTITE 96001 is a professional-grade 50ml dual cartridge manual applicator designed for the precise dispensing of two-part adhesives. This hand-held, manually operated gun offers a convenient and cost-effective solution for applying epoxies and acrylics with 1:1 or 1:2 mix ratios. It is specifically engineered to accommodate standard D-style 50ml twin cartridges and syringes. The robust construction ensures steady pressure and consistent mixing through a static mixer, making it an essential tool for repair, assembly, and maintenance tasks requiring high-strength bonding.
- Manually operated hand-held dispenser provides a portable and cost-effective method for applying professional two-part adhesives
- Versatile design supports both 1:1 and 1:2 mix ratios, making it compatible with a wide range of LOCTITE epoxies and acrylics
- Specifically engineered to suit most 50ml packs supplied in D-style twin cartridges or syringes for a secure and reliable fit
- Provides a steady and controlled flow of material to ensure accurate application and minimize waste during bonding tasks
- Ergonomic handle and trigger design allow for comfortable use during repetitive dispensing applications in workshop environments
- Lightweight yet durable construction ensures a long service life and easy handling for maintenance and assembly projects
- Simplifies the application process by ensuring the two components are pushed through the mixer at the correct simultaneous rate
기술 사양
Applicator Type
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
관세 번호:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS 준수:해당 없음
RoHS 프탈레이트 준수:해당 없음
SVHC:No SVHC (04-Feb-2026)
제품 준수 증명서 다운로드
제품 준수 증명서
무게(kg):1