더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩27,220 |
| 25+ | ₩24,746 |
제품 정보
제품 개요
The 8MT Mixing Tips are single use static mixer for 2-part low to medium viscosity cartridge systems. The mixer works using stationary elements inside a narrow cylindrical tube. This forces the materials to combine as it travels through the length of the mixer and provides a homogenous mix of hardener and resin that can be applied directly onto the targeted area. Simply remove the cartridge nut and plug, attach the static mixer to the tip and re-screw on the nut to hold the mixer in place. To reuse a partially filled cartridge with the single use static mixer, simply remove the nut and plug preserving the remaining epoxy in the cartridge and affix a new mixing tip to the end. The 8MT-50 Mixing Tip unit features a standard flow tip while the 8MT-50FT has a fine tip for greater precision dispensing. It is designed to dispense an even and accurate amount of compound eliminating spoilage.
- Allow precise application directly where user need it
- Provides homogeneous mixture of low to medium viscosity 2-part systems
기술 사양
Mixing Tip
No SVHC (25-Jun-2025)
기술 문서 (2)
8MT-50의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서